Electro PJP 2211/600V-CD1-25R Test lead Jack plug Red 25 cm

Order Code:

16-2672

Brand: PJP MPN: 2211/600V-CD1-25R EAN-13: 3665349012618
Qty Unit Price (Ex VAT)
1+ £7.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Electro PJP’s 2211/600V-CD1-25R Test Lead Jack Plug is a high-quality component designed for professional testing and measurement applications. This single red test lead measures 25 cm in length and is rated for use up to 600 volts, making it suitable for tasks involving electrical diagnosis and troubleshooting. The robust construction of the test lead ensures reliable performance and durability under various environmental conditions. Typically employed in laboratory settings, educational environments, and field maintenance operations, this test lead is an essential tool for engineers and technicians requiring precise and secure connections during circuit testing.
Cable Length 0.25m
Nominal Current 12A
Type 2212-CD1
Colour Red
Contact Material Brass
Product Type Test lead
Reading Category CAT II 600 V
Type A Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot