Electro PJP 2211/600V-CD1-100J Test lead Jack plug Yellow 100 cm Test Lea

Order Code:

16-2665

Brand: PJP MPN: 2211/600V-CD1-100J EAN-13: 3665349012496
Qty Unit Price (Ex VAT)
1+ £9.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Electro PJP 2211/600V-CD1-100J is a robust test lead designed for electrical and electronic testing applications. This test lead features a yellow outer insulation and measures 100 cm in length, providing adequate reach for a variety of testing scenarios. Equipped with a standard jack plug, it is rated for use up to 600 volts, ensuring suitability for high voltage testing environments. Common applications include use in laboratories, field testing of electrical systems, and diagnostic tasks where precise and reliable measurements are paramount. The high-quality construction and compliance with safety standards make it ideal for professional engineering tasks that require dependable performance.
Cable Length 1 m
Nominal Current 12A
Type 2212-CD1
Colour Yellow
Contact Material Brass
Product Type Test lead
Reading Category CAT II 600 V
Type A Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot