Electro PJP 2211/600V-CD1-100BL Test lead Jack plug Blue 100 cm

MPN
2211/600V-CD1-100BL
Brand
PJP
EAN-13
3665349012502
Order Code
16-2664
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £9.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Electro PJP 2211/600V-CD1-100BL is a high-quality test lead designed for accurate electrical testing applications. This test lead features a jack plug and is constructed with a durable material, ensuring reliability and safety in environments up to 600V. Measuring 100 cm in length, and presented in a blue colour for easy identification, it is an essential component for engineers conducting precision measurements in laboratories or on-site diagnostics. The robust design of this test lead makes it suitable for use with oscilloscopes, multimeters, and other electrical testing equipment, providing dependable connections in both experimental and diagnostic settings.
Cable Length 1m
Nominal Current 12A
Type 2212-CD1
Colour Blue
Contact Material Brass
Product Type Test lead
Reading Category CAT II 600 V
Type A Jack plug

Reviews

Be the first to submit a review

Trustpilot