Electro PJP 2210/600V-CD1-25N Test lead Black 4 mm connector 25 cm

MPN
2210/600V-CD1-25N
Brand
PJP
EAN-13
3665349012779
Order Code
16-2656
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £6.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Electro PJP 2210/600V-CD1-25N is a test lead featuring a 4 mm connector and measuring 25 cm in length. Designed for efficient electrical testing, this black test lead is manufactured for straightforward integration into various diagnostic setups, offering reliability and high performance. It is rated for 600 V, making it suitable for a wide range of applications where accurate voltage measurements are critical. Engineers frequently utilise this test lead in tasks such as circuit testing, troubleshooting electronic components, and verifying electrical installations in both laboratory and field environments. With its robust construction, the Electro PJP test lead ensures durability and safe operation under demanding conditions.
Cable Length 0.25m
Nominal Current 12A
Type 2210-CD1
Colour Black
Product Type Test lead
Reading Category CAT II 600 V
Type A 4 mm connector

Reviews

Be the first to submit a review

Trustpilot