Electro PJP 2210/600V-CD1-25J Test lead Yellow 4 mm connector 25 cm

Order Code:

16-2655

Brand: PJP MPN: 2210/600V-CD1-25J EAN-13: 3665349012748
Qty Unit Price (Ex VAT)
1+ £6.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Electro PJP 2210/600V-CD1-25J is a high-quality test lead characterized by a 4 mm connector and an overall length of 25 cm. The test lead features a durable construction designed to ensure reliable electrical connections for testing and measurement applications. Its yellow insulation enables easy identification among different cables within complex wiring systems. Designed to withstand up to 600 volts, this test lead is suitable for a range of electrical engineering contexts, including diagnostics, circuit testing, and other laboratory settings. The precision in its manufacturing assures engineers of consistent performance, making it a dependable choice for rigorous testing environments.
Cable Length 0.25m
Nominal Current 12A
Type 2210-CD1
Colour Yellow
Product Type Test lead
Reading Category CAT II 600 V
Type A 4 mm connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot