Electro PJP 2210/600V-CD1-25BL Test lead 4 mm connector 25 cm Blue

Order Code:

16-2654

Brand: PJP MPN: 2210/600V-CD1-25BL EAN-13: 3665349012755
Qty Unit Price (Ex VAT)
1+ £6.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Electro PJP 2210/600V-CD1-25BL is a high-quality test lead designed for precision and reliability in electrical testing and measurement scenarios. This product features a 4 mm connector, ensuring secure and stable connections within circuits. It is 25 cm in length and comes in blue to aid in the visual differentiation of connections during testing. Engineered for use in environments requiring up to 600 volts, this test lead is suitable for various applications including electronic circuit testing, troubleshooting, and validation within laboratory or industrial settings. Its robust construction and precise design make it an essential tool for electricians and engineers who require dependable performance in testing tasks.
Cable Length 0.25m
Nominal Current 12A
Type 2210-CD1
Colour Blue
Product Type Test lead
Reading Category CAT II 600 V
Type A 4 mm connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot