Electro PJP 21130-CD1 Test Lead Adapter BNC to 4mm Safety Red/Black

MPN
21130-CD1
Brand
PJP
EAN-13
3665349003814
Order Code
02-8463
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockBack-order availability date - 09/11/2026

The Electro PJP 21130-CD1 is a test lead adapter featuring a BNC socket and jack connector, available in red and black. It is designed for use in electrical testing to connect probes and cables efficiently. This adapter is ideal for laboratory and field testing applications where secure and reliable connections are necessary.
Type Test lead adapter
Colour Red, Black
Connector 1 BNC socket
Connector 2 Jack connector
Nominal Current 3A
Nominal Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot