Easter Opening Hours and Delivery Dates here

Electro PJP 2112-CD1-50V Test lead 4 mm connector Green 50 cm

Order Code:

16-2648

Brand: PJP MPN: 2112-CD1-50V EAN-13: 3665349012182
Qty Unit Price (Inc VAT)
1+ £4.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Electro PJP 2112-CD1-50V is a high-quality test lead designed for precise electrical measurements. Featuring a 4 mm connector, this test lead is 50 cm in length and comes in green, ideal for clear identification in complex testing setups. Manufactured for versatility and reliability, it is suitable for use in laboratory environments, electronic testing, and diagnostic applications. Engineers will find it useful in connecting testing instruments to devices under evaluation, ensuring secure connections and accurate data collection. This single-piece component adheres to industry standards, ensuring compatibility with various measurement instruments and systems.
Cable Length 0.5m
Nominal Current 20A
Type 2112-CD1
Colour Green
Contact Material Brass
Plug features Nestable
Product Type Test lead
Type A 4 mm connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot