Electro PJP 2112-CD1-100R Test Lead 4 mm Jack 100 cm Red

MPN
2112-CD1-100R
Brand
PJP
EAN-13
3665349012953
Order Code
16-2637
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.10 £4.37
10+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Electro PJP 2112-CD1-100R is a high-quality test lead designed for precise electrical testing applications. This model features a 4 mm jack and is notable for its robust construction and excellent conductivity, making it ideal for ensuring reliable connections during testing procedures. With a length of 100 centimetres, the test lead offers ample reach for versatile testing setups, accommodating a wide range of configurations. The red colour aids in easy identification and differentiation from other leads in a test lead set. Suitable for use in laboratories and fieldwork, the Electro PJP 2112-CD1-100R is commonly employed in electrical diagnostics, circuit testing, and educational settings where accurate measurements are critical.
Cable Length 1m
Nominal Current 20A
Type 2112-CD1
Colour Red
Contact Material Brass
Plug Features Nestable
Product Type Test lead
Type A 4 mm jack

Reviews

Be the first to submit a review

Trustpilot