Electro PJP 2111-CD1-50BL Test lead 4 mm jack Blue 50 cm

MPN
2111-CD1-50BL
Brand
PJP
EAN-13
3665349012106
Order Code
16-2629
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.28
10+ £3.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Electro PJP's 2111-CD1-50BL test lead is designed to meet precise electrical testing requirements, offering robust connectivity for engineers. This particular test lead features a 4 mm jack, ensuring compatibility with a wide range of instruments, and is constructed with a blue insulating sheath for easy identification in complex testing environments. The lead measures 50 cm in length, providing an ideal balance between reach and minimal signal loss, which is critical in maintaining accurate measurement readings. Common applications for this test lead include use in laboratory and field testing scenarios where reliable and safe electrical connection is paramount, such as in diagnostic testing of electronic circuits or during the calibration of equipment. The durable construction ensures longevity even under repetitive use, making it a dependable choice for various testing procedures.
Cable Length 0.5m
Nominal Current 12A
Type 2111-CD1
Colour Blue
Contact Material Brass
Plug Features Nestable
Product Type Test lead
Temperature Range -20 °C, +80 °C.°C
Type A 4 mm jack

Reviews

Be the first to submit a review

Trustpilot