Electro PJP 2110-CD1-50J Test Lead Jack Plug 50cm Yellow 1pc

MPN
2110-CD1-50J
Brand
PJP
EAN-13
3665349003302
Order Code
02-8459
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Electro PJP 2110-CD1-50J test lead features a 50 cm length and a bright yellow colour, ideal for easy identification in testing environments. This single jack plug is commonly used for electrical testing and diagnostics. Its durable design ensures reliable performance in both professional and educational settings.
Cable Length 0.5m
Nominal Current 12A
Type Test lead
Colour Yellow
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot