Electro PJP 2110-CD1-25R Test Lead Jack Plug 25cm Red 1pc

MPN
2110-CD1-25R
Brand
PJP
EAN-13
3665349003326
Order Code
02-8457
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.21
10+ £2.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

The Electro PJP 2110-CD1-25R test lead features a 25 cm red jack plug. Designed for reliable connectivity, this test lead is ideal for electrical testing applications. Manufactured by Electro PJP, it ensures precision and durability in one piece.
Cable Length 0.25m
Nominal Current 12A
Type Test lead
Colour Red
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot