Electro PJP 2110-CD1-200R Test Lead Jack Plug 2.00m Red 1pc

MPN
2110-CD1-200R
Brand
PJP
EAN-13
3665349003340
Order Code
02-8455
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £5.16 £4.86
10+ £4.47
50+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Electro PJP 2110-CD1-200R test lead features a 2.00 m length and comes in red, ideal for electrical testing applications. This single-jack plug lead is designed for reliable connections and efficient signal transmission. Typically used in laboratory environments and electronic diagnostics, it offers durability and precision.
Cable Length 2m
Nominal Current 12A
Type Test lead
Colour Red
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot