Electro PJP 2110-CD1-200N Test Lead 2m Black Jack Plug 1pc

MPN
2110-CD1-200N
Brand
PJP
EAN-13
3665349003357
Order Code
02-8454
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Electro PJP 2110-CD1-200N is a durable test lead with a 2.00 m length, featuring a black jack plug design. It offers reliable connectivity for electrical testing applications and is suitable for both professional and amateur use. The high-quality construction ensures safety and accuracy during testing procedures.
Cable Length 2m
Nominal Current 12A
Type Test lead
Colour Black
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot