Electro PJP 1089-CD1-R Jack Plug Straight 4mm Red 1pc Press-fit Terminal

MPN
1089-CD1-R
Brand
PJP
EAN-13
3665349003524
Order Code
02-8433
Country of Origin
France
Qty Unit Price (Ex VAT)
2+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

The Electro PJP 1089-CD1-R is a straight, red safety jack plug with a 4 mm pin diameter. It is designed for laboratory and testing applications, providing a secure connection with its durable construction. This hirschmann connector ensures safety and reliability in electrical setups.
Connector Type Plug, straight
Colour Red
Nominal Current 36A
Pin Ø 4mm
Type Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot