Christmas Opening Hours and Delivery Dates here

Electro PJP 1089-CD1-N Jack Plug 4mm Pin Black for 2.5mm² Cable 1pc

Order Code:

02-8432

Brand: PJP MPN: 1089-CD1-N EAN-13: 3665349003531
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
2+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
225 available to back orderBack-order availability date - 16/01/2026

The Electro PJP 1089-CD1-N jack plug is a straight 4 mm safety jack socket in black, ideal for laboratory use. This Hirschmann connector ensures a secure and reliable connection for electrical testing equipment. Typical applications include laboratory experiments and precision testing setups.
Connector Type Plug, straight
Colour Black
Nominal Current 36A
Pin Ø 4mm
Type Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot