Christmas Opening Hours and Delivery Dates here

Electro PJP 1076-CD1-N Jack Plug Straight 4mm Black Screw Connection

Order Code:

02-8423

Brand: PJP MPN: 1076-CD1-N EAN-13: 3665349010232
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
574 available to back orderBack-order availability date - 12/01/2026

The Electro PJP 1076-CD1-N is a straight safety jack plug with a 4 mm pin diameter, designed for secure laboratory connections. This black jack connector is suitable for applications requiring reliable hirschmann jack plugs, ensuring compatibility with 4 mm jack sockets. It is often used in laboratory environments where safety and precision are paramount.
Connector Type Plug, straight
Colour Black
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.75mm²
Nominal Current 36A
Pin Ø 4mm
Temperature Range -20 °C to +80 °C°C
Type Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot