Electro PJP 1065-CD1-V Jack Plug 4 mm Pin Green 1pc 2.5 mm² Compatibility

MPN
1065-CD1-V
Brand
PJP
EAN-13
3665349003654
Order Code
02-8420
Country of Origin
France
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The Electro PJP 1065-CD1-V is a safety jack plug with a pin diameter of 4 mm, available in green. This laboratory connector is ideal for secure connections in scientific and electronic testing environments. Designed as a durable hirschmann connector, it is commonly used in professional test equipment setups.
Mounting Direction In Line
Insulated Yes
Colour Green
Nominal Current 36A
Pin Ø 4mm
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot