Electro PJP 1065-CD1-J Jack Plug 4mm Yellow 1pc Press-Fit Terminal

MPN
1065-CD1-J
Brand
PJP
EAN-13
3665349003685
Order Code
02-8417
Country of Origin
France
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Electro PJP 1065-CD1-J is a yellow safety jack plug with a pin diameter of 4 mm. It is typically used as a laboratory connector for various electrical applications, ensuring secure and reliable connections. Its design is suitable for use in environments requiring Hirschmann connectors.
Connector Type 4mm Plug
Mounting Direction In Line
Insulated Yes
Colour Yellow
Nominal Current 36A
Pin Ø 4mm
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot