Electro PJP 1065-CD1-Bl Electro Jack Plug 4mm Blue Press-Fit Terminal 1pc

MPN
1065-CD1-Bl
Brand
PJP
EAN-13
3665349003692
Order Code
02-8416
Country of Origin
France
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Electro PJP 1065-CD1-Bl is a blue safety jack plug with a pin diameter of 4 mm, designed to ensure secure and reliable connections. As a durable laboratory connector, it serves as a 4 mm jack socket ideal for scientific and electrical applications requiring precise and safe measurements. This versatile product is suitable for use in equipment that requires high-quality hirschmann connections.
Connector Type 4mm Plug
Mounting Direction In Line
Insulated Yes
Colour Blue
Nominal Current 36A
Pin Ø 4mm
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot