Electro PJP 1064-PRO-CD1-R Plug Straight 4 mm Pin Red 1pc Press-fit Terminal

MPN
1064-PRO-CD1-R
Brand
PJP
EAN-13
3665349003708
Order Code
02-8415
Country of Origin
France
Qty Unit Price (Ex VAT)
2+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

Electro PJP's 1064-PRO-CD1-R is a red jack plug with a straight design and a pin diameter of 4 mm. This safety jack connector is ideal for laboratory use, ensuring secure and reliable connections. It is commonly used in electrical testing and measurement applications.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Red
Nominal Current 36A
Pin Ø 4mm
Type Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot