Electro PJP 1052-12-CD1 Jack Plug Straight 4mm Banana Plug Panel Mount 1pc

MPN
1052-12-CD1
Brand
PJP
EAN-13
3665349003777
Order Code
02-8408
Country of Origin
France
Qty Unit Price (Ex VAT)
5+ £0.964
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 629 in stock

Electro PJP's 1052-12-CD1 is a straight jack plug with a 4 mm pin diameter, designed for secure and reliable connections in laboratory settings. This safety jack plug ensures protection during use and is suitable for various electrical testing applications. It serves as a dependable component for connecting equipment and instruments requiring Hirschmann connectors.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Nominal Current 32A
Pin Ø 4mm
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot