Electricians Apprentice Kit

CK Tools Brand: CK Tools
Electricians Apprentice Kit - The ultimate apprentice kit including all the tools needed for installation, commissioning, testing and maintenance across domestic and commercial electrical work. Configured using the latest Electrical Training Phase Two syllabus, each tool has been hand-picked to get the job done with confidence and efficiency
Description Image Product Buy Pricing (Ex VAT) Type Length Pieces Socket Case Height Width
CK Tools T5987 Electricians Apprentice Kit
CK Tools T5987 Electricians Apprentice Kit
Standard range
Order code: 93-3788
MPN: T5987

1 in stock, despatched same dayFurther 10 despatched in 3 working days
1+ £521.40
Price per unit Ex VAT
Electricians Apprentice Kit 400mm 36 Rucksack 470mm 200mm
CK Tools T5988 Solar Installer Kit, 38-pcs
CK Tools T5988 Solar Installer Kit, 38-pcs
Standard range
Order code: 93-3789
MPN: T5988

20 in stock, despatched in 3 working days
1+ £341.02
Price per unit Ex VAT
Solar Installer Kit 470mm 38 & Spanner Set Rucksack 470mm 200mm


Trustpilot