Elco 7452312 Envelope DIN C4 Bright white

MPN
7452312
Brand
Elco
EAN-13
7610425415209
Order Code
18-9207
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Elco 7452312 is a DIN C4 envelope in a bright white finish, distinguished by its precision engineering and reliable function in professional environments. This envelope is designed to accommodate A4 documents without the need for folding, ensuring pristine presentation and integrity of the contents. Constructed with high-quality materials, it offers enhanced durability and security for important documents, making it ideal for business communications, legal documents, and engineering reports. Its compatibility with automated mailing systems further broadens its application in technical and administrative sectors, facilitating efficient and seamless document handling.
Type Envelope
Pack Size 50
Size C4, 324 x 229mm
Colour Bright white
Envelope Size DIN C4
Grammage 120g/m²
Height 229mm
Sealing Method Adhesive
Width 324mm
Window Yes

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot