Elba 400001032 Chic Organiser Grey A4 Cardboard 12 Compartments

MPN
400001032
Brand
Elba
EAN-13
4002030047730
Order Code
18-9206
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.32 £7.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Elba 400001032 Chic Organiser Grey A4 Cardboard offers a robust filing solution with 12 compartments designed for efficient document management. Constructed from durable cardboard, this organiser is optimal for creating systematic arrangements in office settings, allowing users to separate and store documents methodically. Typical applications include use as project folders, archive folders, or registry files, ideal for engineers seeking to maintain order in technical documentation. The sleek grey design of this A4-sized organiser complements its functionality, making it suitable for professional environments where structured document storage is paramount.
Type Magazine Files
Colour Grey
Size A4
Cover Material Cardboard
Cutout No
Grammage 450g/m²
Locking type Elastic band
Material Cardboard
No. of compartments 12
PEFC No
Pocket No
SurFace texturing No

Reviews

Be the first to submit a review

Trustpilot