Elba 100560168 Suspension file ULTIMATE A4 Anthracite 5 pcs per pack

MPN
100560168
Brand
Elba
EAN-13
4002030084735
Order Code
18-9202
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Anthracite Ecru brown Yellow
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.93 £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Elba 100560168 is a reliable solution for organising documents with its chic ULTIMATE suspension files, designed in an anthracite finish. Each pack contains five pieces of A4-sized folders, engineered for orderly filing in cabinets with sufficient hanging collectors. These suspension files are ideal for categorising and systematically storing documents in office environments or archival facilities, where maintaining clear and efficient access to files is essential. The durable construction and precise dimensions ensure compatibility with standard filing systems, making them a practical choice for engineers and administrative professionals managing technical documentation.
Size A4
Type Suspension file
Colour Anthracite
Grammage 240g/m²
No. of sheets (max.) 330 sheets (80 g/m²)
Orientation (Opening) top left, right opening
Pack Size 5 pcs/pack
Ruled Front Cover Yes

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot