Elba 100560145 Suspension Binder Ultimate A4 Red 5pcs/pack

MPN
100560145
Brand
Elba
EAN-13
4002030851641
Order Code
18-9201
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Ecru brown Red
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £13.32 £11.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Elba 100560145 provides a sophisticated solution for document organisation with its Suspension Binder chic ULTIMATE range in A4 Red. Designed for efficiency, this product includes five suspension files, ideal for categorising and storing documents in filing cabinets or archive systems. The binder features robust construction to support regular handling and is suitable for engineering environments where precision filing is essential. Its application in offices or laboratories ensures paperwork remains systematically ordered, thereby enhancing document management and retrieval processes. These suspension files offer durability and ease of use, meeting the demands of structured document administration.
Size A4
Type Suspension file
Colour Red
Grammage 240g/m²
Locking Slots Yes
No. of sheets (max.) 330 sheets (80 g/m²)
Pack Size 5 pcs/pack
Sides closed Yes

Reviews

Be the first to submit a review

Trustpilot