Elba 100560143 ULTIMATE Suspension file A4 Yellow 5 pcs pack

MPN
100560143
Brand
Elba
EAN-13
4002030851429
Order Code
18-9200
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Anthracite Ecru brown Yellow
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.64 £6.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Elba 100560143 offers the chic ULTIMATE Suspension files in A4 size, available in a vibrant yellow, provided in a pack of five pieces. These suspension files are designed with precision for efficient organisation, featuring high-quality materials that ensure durability and longevity in various professional settings. They serve as ideal solutions for engineers and office professionals who require an orderly filing system for project documents, blueprints, and technical specifications, facilitating easy access and systematic storage. These hanging collectors are crafted to seamlessly integrate into standard filing cabinets, supporting streamlined information management within engineering workplaces and other document-intensive environments.
Size A4
Type Suspension file
Colour Yellow
Grammage 240g/m²
Label Yes
No. of sheets (max.) 330 sheets (80 g/m²)
Orientation (Opening) top left, right opening
Pack Size 5 pcs/pack
Ruled Front Cover Yes

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot