Elba 100421184 Punched pockets A4 Polypropylene 0.12mm Transparent 100pcs

MPN
100421184
Brand
Elba
EAN-13
4002030150010
Order Code
18-9197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £29.43 £25.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Elba 100421184 is a set of punched pockets designed to accommodate A4 documents, offering a transparent solution manufactured from 0.12 mm polypropylene material. These pockets are engineered to provide reliable document protection against dust and spills while maintaining clear visibility of the contents, which is crucial for organising and storing important paperwork in environments that require frequent handling, such as offices and educational institutions. The punched holes ensure compatibility with standard ring binders, facilitating easy integration into existing document management systems for engineers and professionals who require efficient and durable filing solutions. Each package contains 100 punched pockets, delivering a substantial supply for extensive organisational tasks.
Type Punched Pocket
Size A4
Colour Transparent

Reviews

Be the first to submit a review

Trustpilot