Elba 100331249 Ultimate Suspension file A4 Ecru brown Single pack

MPN
100331249
Brand
Elba
EAN-13
4002030854406
Order Code
18-9194
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Anthracite Ecru brown Yellow
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Elba 100331249 vertic ULTIMATE Suspension File, is designed in A4 Ecru brown and sold as a single pack. This suspension file is engineered for efficient document organisation and retrieval, utilising sturdy hanging collectors that ensure reliable support and easy access within filing cabinets. The construction materials and design specifications allow for durability under frequent use, making it ideal for office environments where precise document management is paramount. Common applications include archiving important documents, sorting invoices, and organising project files, providing a streamlined solution for maintaining order in professional settings.
Size A4
Type Suspension file
Colour Ecru brown
Grammage 240g/m²
No. of sheets (max.) 330 sheets (80 g/m²)
Orientation (Opening) top left, right opening
Ruled Front Cover Yes

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot