Elba 100082310 ULTIMATE File Display Pocket A4 Ecru Brown Vertical 1 pc

MPN
100082310
Brand
Elba
EAN-13
4002030854482
Order Code
18-9193
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.28 £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

Elba 100082310 is an advanced file display pocket designed for vertical orientation, featuring the ULTIMATE model's durable ecru brown material construction. This product is tailored for accommodating A4-sized documents, ensuring secure and organised storage in professional and academic environments. The robust build provides exceptional resilience, making it suitable for frequent handling and long-term use in engineering firms, archival purposes, and documentation management systems. Its vertical orientation enables efficient use of space in filing cabinets and on wall-mounted filing systems, offering an effective solution for systematic document display and accessibility.
Type Display Book
Colour Brown
Size A4
Content 1
Grammage 240g/m²
Material Karton
No. of compartments 4
No. of sheets (max.) 200 sheets (80 g/m²)
Pocket Yes
Ruled Front Cover Yes

Reviews

Be the first to submit a review

Trustpilot