Elba 100081040 Suspension binder vertic ULTIMATE A4 Ecru brown 1 pc

MPN
100081040
Brand
Elba
EAN-13
4002030854437
Order Code
18-9192
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Ecru brown Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 311 in stock

Elba 100081040 is a suspension binder from the vertic ULTIMATE range, designed for efficient document management. This A4 sized file comes in an ecru brown colour and is ideal for use in environments where comprehensive organisation of documents is paramount, such as office settings, archives, and libraries. Engineered for durability and ease of use, it features a hanging mechanism which allows for smooth operation within compatible filing systems, ensuring documents remain neatly aligned and easily accessible. Its robust construction is suitable for frequent handling and high-density storage, making it an essential component in professional environments requiring meticulous record-keeping.
Size A4
Type Suspension file
Colour Ecru brown
Grammage 240g/m²
Material Karton
No. of sheets (max.) 330 sheets (80 g/m²)
Orientation (Opening) top opening
Ruled Front Cover Yes

Reviews

Be the first to submit a review

Trustpilot