EKZN630ELL122MLN3S NCC 1200uF 20% 63V Radial Low Impedance Alum Elect Capacitor

EKZN630ELL122MLN3S NCC 1200uF 20% 63V Radial Low Impedance Alum Elect Capacitor

MPN
EKZN630ELL122MLN3S
Order Code
11-3986

Discontinued


This 63V 1200µF radial electrolytic capacitor has an innovative high stability electrolyte which gives high reliability and long life. The miniature size and excellent performance makes this capacitor suitable for long life applications such as electronic ballast circuits.


  • Choice of working voltages
  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 1200µF
Tolerance 20%
Voltage 63V
Dimensions Ø16 x 31.5mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 7.5mm

Trustpilot