Ekastu Respiratory Protection Dust mask (no valve) 632078

Ekastu Brand: Ekastu
Ekastu offers a range of dust masks known for their lightweight comfort and adherence to safety standards, available in various quantities and filtration levels.
Description Image Product Buy Pricing (Ex VAT) Filter Protection Level Standards Type EN Standard
Ekastu 411 110 Mandil Dust Mask FFP1 No Valve 12 pieces Lightweight Comfort
Ekastu 411 110 Mandil Dust Mask FFP1 No Valve 12 pieces Lightweight Comfort
Standard range
Order code: 11-7497
MPN: 411 110

Despatched within 4 working days - 4 in stock
1+ £8.65
Price per unit Ex VAT
FFP1 EN 149 Dust mask (no valve) EN 149:2009
Ekastu 411 181 Dust Mask No Valve FFP2 12 pieces EN 149:2009 Certified
Ekastu 411 181 Dust Mask No Valve FFP2 12 pieces EN 149:2009 Certified
Standard range
Order code: 11-7498
MPN: 411 181

Despatched within 4 working days - 10 in stock
1+ £13.83
Price per unit Ex VAT
FFP2 EN 149 Dust mask (no valve) EN 149:2009
Ekastu 419 210 FFP1 Dust Mask No Valve EN 149:2009 1 piece
Ekastu 419 210 FFP1 Dust Mask No Valve EN 149:2009 1 piece
Standard range
Order code: 11-7504
MPN: 419 210

Despatched within 4 working days - 14 in stock
5+ £1.78
10+ £1.65
50+ £1.62
Price per unit Ex VAT
FFP1 DIN EN 149:2001 FFP1 NR Dust mask (no valve) EN 149:2009
Ekastu CON411111 Dust Mask No Valve FFP1 3pieces Comfortable Lightweight
Ekastu CON411111 Dust Mask No Valve FFP1 3pieces Comfortable Lightweight
Standard range
Order code: 11-7519
MPN: CON411111

Despatched within 4 working days - 121 in stock
3+ £1.51
Price per unit Ex VAT
FFP1 EN 149 Dust mask (no valve) EN 149:2009

Trustpilot