Eisco Rheostat - 37 Ohm 3.2A

MPN
PH1150K
Brand
Eisco
Order Code
52-3336
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £36.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 6 months

Useful for a variety of laboratory demonstrations, this 37Ω rheostat provides a variable resistance in electrical circuits. Oxidized constantan wire is wound on a vitreous enamelled tube. A sliding contact carriage, mounted on the slide bar, carries a phosphor bronze contact for long life. The rheostat has three binding posts with 4mm sockets for electrical connections: one at each end of the winding and another at the end of the slide bar.


  • Resistance: 37Ω
  • Maximum Current: 3.2A
  • Eisco type PH1150K
Type Rheostat
Current 3.2A
Resistance 37Ω

Reviews

Be the first to submit a review

Trustpilot