Eisco Resistance Coil - 2 Ohm

Order Code:

52-3483

Brand: Eisco MPN: PH1143B
  • Country of Origin: India
  • View All

Discontinued


A single 2Ω resistor encased in an easy-to-use plastic enclosure with 4mm terminals. The resistance unit is useful for physics classroom demonstrations or experiments in electricity and electronics laboratories.


  • Connect to other resistance units or circuit elements with standard 4mm leads (not included)
  • Can be used with 4mm stackable plug leads, spade terminals or bared wires
  • Maximum voltage 1.0V
  • Overall dimensions: 50 x 50 x 40mm
  • Eisco type PH1143B
Resistance 2O

Trustpilot