Eisco Potometer

MPN
BI0192
Brand
Eisco
Order Code
52-3492
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 6 months

A potometer is an apparatus used to measure the rate of water loss, or transpiration, from a plant. The rate of transpiration is determined by measuring the drop in water level in a graduated tube over a period of time. The drop in water level is caused by the plant absorbing water to replace an equal volume of water lost by transpiration.

The apparatus is mounted on a strong backing plate and consists of a capillary tube with a millimetre scale, connected via a three-way tap to a syringe. A cut shoot is connected to third outlet.


  • Ideal for laboratory and field use - only one glass component, the capillary tube
  • Overall dimensions 195 x 150x 75mm
  • Capillary tube 100x 1mm
  • Supplied with instruction manual
  • Eisco type BI0192
Type Potometer

Reviews

The best design of all the rest and cheap too

The hardest thing with potometers is making an air tight seal with the plant stem.The beauty (apart from the value) of this design is you can attach the plant stem on the tube under water separately from the apparatus this means you can make a good seal by wrapping elastic bands round several times. All you have to do then is to push the other end of the tube on the apparatus (also under water).

Reviewed by: Peter Sigsworth

Trustpilot