Eisco Porcelain Evaporating Dish 80ml

MPN
CH0071C
Brand
Eisco
Order Code
52-3378
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    80ml 100ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 6 months

A superior quality, 80ml capacity, porcelain round-form evaporating dish with pouring spout. The dish is fully glazed except for the outside base.


  • Capacity 80ml
  • Outer diameter 80mm
  • Height 30mm
  • Weight 51g
  • Eisco type CH0071C
Type Round form
Material Porcelain
Capacity 80ml

Reviews

Be the first to submit a review

Trustpilot