Eisco Pipe Clay Triangles

Eisco Brand: Eisco

A range of pipe clay triangles for supporting laboratory items being heated by a Bunsen burner or other heat source.

The triangles are made of wires strung in an equilateral triangle with three hollow ceramic tubes threaded onto it. The triangle is usually supported on a tripod or iron ring and, in turn, supports a crucible, etc., allowing it to be directly heated by the flame.

  • Pipe clay triangles
  • Available in a range of sizes
Description Image Product Buy Pricing (Ex VAT) Size Type
Eisco Pipe Clay Triangle 50mm
Eisco Pipe Clay Triangle 50mm
Standard range
Order code: 52-3380
MPN: CH0530A

Despatched same day - 30 in stockAdditional quantity lead time 6 months
1+ £0.359
Price per unit Ex VAT
50mm Pipe clay triangle
Eisco Clay Pipe Triangle 60mm
Eisco Clay Pipe Triangle 60mm
Standard range
Order code: 52-3537
MPN: CH0530B

Despatched same day - 68 in stockAdditional quantity lead time 6 months
1+ £0.410
Price per unit Ex VAT
60mm Pipe clay triangle
Eisco Clay Pipe Triangle 75mm
Eisco Clay Pipe Triangle 75mm
Standard range
Order code: 52-3538
MPN: CH0530C

Out of stock17 due on 08/01/2027
1+ £0.461
Price per unit Ex VAT
75mm Pipe clay triangle

Trustpilot