Eisco PH0900 - Electrostatics Kit - 16 Piece Set

MPN
PH0900
Brand
Eisco
Order Code
52-3634
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 6 months

This kit is ideal for small group experiments in electrostatics.

The set is built around the special, dual-purpose electroscope, which in addition to being useful for general electrostatic experiments, is capable of performing measurements of the activity of weak radio-active materials. Positive and negative charges can be produced with the included acetate strips and woollen cloths.

A great variety of experiments can be performed including determining types of charge, measuring the amount of conducted or induced charge with the gold leaf electroscope or by using the polystyrene spheres as hollow conductors, and using the proof plane to investigate the distribution of charges on conductors.


  • Kit includes:
  • 1x electroscope with top plate and hook electrode
  • 1x packet of gold leaves
  • 4x metallised polystyrene spheres
  • 1x reel of very fine nylon thread
  • 2x polythene plate, 75mm square
  • 1x electrophorus plate, 50mm diameter with insulating handle
  • 1x proof plane
  • 2x aluminium calorimeters
  • 1x cellulose acetate strip
  • 1x polythene strip with woollen rubber
  • 1x stirrup for suspending strip
  • Supplied as a set
  • Eisco type PH0900
Type Electrostatics kit

Reviews

Be the first to submit a review

Trustpilot