Eisco PH0742A - Resonance Tuning Forks with Hammer

MPN
PH0742A
Brand
Eisco
Order Code
52-3446
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 6 months

This apparatus can be used for demonstrating the production of beat frequencies.

It is comprised of two nickel-plated tuning forks mounted on individual sound boxes. The two forks both produce an 'A' note (440Hz nominal) when struck with the mallet.

One fork is provided with an adjustable mass, by means of which the frequency of that fork may be shifted from the nominal 440Hz. When both forks are sounded at the same time, a clearly audible 'beat' is produced, its rate depending upon the difference in frequency between the two forks.


  • Used to hear dissonance
  • One fork adjustable
  • Supplied complete with 2x tuning forks, 1x adjustable mass, 2x bases and mallet
  • Eisco type PH0742A

Note: Each individual Tuning Fork has a frequency of 440±4Hz and are designed for experimental purposes only.
Type Tuning Fork
Nominal frequency 440Hz

Reviews

Be the first to submit a review

Trustpilot