Eisco PH0492 - Diesel Engine Four Stroke - 305 x 230 x 125mm

MPN
PH0492
Brand
Eisco
Order Code
52-3491
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £77.09
5+ £75.56
10+ £74.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 6 months

The EISCO Diesel engine model is hand-powered and shows the internal structure and operating principles of a water-cooled, four-stroke engine.

Turning the hand crank on the model reveals all the functioning stages of the motor. The camshaft is driven by a gear-train from the rear of the main crank. All functional components, valves, camshaft, rocker-arms, tappets, etc., are clearly demonstrated. The functioning of the fuel injection system is also represented.

An ideal model for an automotive student.


  • Solidly constructed from cast alloys and ABS plastic
  • Size 305 x 230 x 125mm
  • Mounted on a 205 x 205 x 65mm base
  • Label on base details all key components
  • Functioning parts: crankshaft, cam, cam gear, connecting rods, piston, intake/exhaust valves, rocker arms, push rods, fuel pump
  • Ignition light and glow plug can be activated by using a 6V power supply
  • Eisco type PH0492

Note: Lamp requires 6 to 12V power source (not included).

Type Diesel engine
Size 305 x 230 x 125mm
Size 3 5 x 230 x 125mm

Reviews

Be the first to submit a review

Trustpilot