Eisco Parallel Plate Capacitor Demonstration

MPN
PH0879
Brand
Eisco
Order Code
52-3635
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 6 months

This demonstration capacitor consists of two 120mm circular metal discs mounted on insulated supports that slide on a track to adjust the distance between them. The distance can be easily measured by reading their respective positions on the fixed scale.

The apparatus allows students to observe the principle of capacitance, its relationship with charge and voltage, its dependence on the surface area of conductors and the dielectric medium between two plates. The apparatus is supplied with three different dielectric materials: glass, cardboard, and Lucite.


  • Sturdy extruded aluminium section
  • Required power supply voltage 2 to 5kV DC
  • Amount of charge can be measured with a Coulomb meter
  • Eisco type PH0879
Type Capacitor demonstration

Questions

*Question functionality currently disabled
Question by: Product code: 52-3635

Q. Power source?

A. Hi Avner, thank you for your question. No power supply is required for this kit.

Reviews

Be the first to submit a review

Trustpilot