Eisco Measuring Jug 500ml

MPN
CH0356E
Brand
Eisco
Order Code
52-3374
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional 10 due on 08/01/2027

A 500ml capacity, clear polypropylene measuring jug with good chemical resistance.


  • Capacity 500ml
  • Graduations every 25ml
  • Can be autoclaved
  • Eisco type CH0356E
Type Measuring jug
Material Polypropylene
Capacity 500ml
Graduation every 25ml

Reviews

Be the first to submit a review

Trustpilot