Eisco Measuring Jug 250ml

MPN
CH0356A
Brand
Eisco
Order Code
52-3373
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £0.950
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional 10 due on 19/01/2027

A 250ml capacity, clear polypropylene measuring jug with good chemical resistance.


  • Capacity 250ml
  • Graduations every 10ml
  • Can be autoclaved
  • Eisco type CH0356A
Type Measuring jug
Material Polypropylene
Capacity 250ml
Graduation every 10ml

Reviews

Be the first to submit a review

Trustpilot