Eisco Laboratory Spatulas, Spoons and Pick Scoops

Eisco Brand: Eisco

A range of general purpose laboratory spatulas, spoons and scoops, ideal for use in the chemistry laboratory.

Description Image Product Buy Pricing (Ex VAT) Type Length Material
Eisco Spatula with Spoon 150mm
Eisco Spatula with Spoon 150mm
Standard range
Order code: 52-3429
MPN: CH0632B

Despatched same day - 10 in stockAdditional 40 due on 08/01/2027
1+ £0.562
Price per unit Ex VAT
Spoon / spatula 150mm Stainless steel
Eisco Spatula - Spoon End 200mm Pack of 5
Eisco Spatula - Spoon End 200mm Pack of 5
Standard range
Order code: 52-3372
MPN: CH0632C

Despatched same day - 23 in stockAdditional quantity lead time 6 months
1+ £11.35
Price per unit Ex VAT
Spoon / spatula 200mm Stainless steel
Eisco Trowel Spatula Stainless Steel Pack of 6
Eisco Trowel Spatula Stainless Steel Pack of 6
Standard range
Order code: 52-3570
MPN: CH0635A

Out of stock5 due on 08/01/2027
1+ £2.52
Price per unit Ex VAT
Pick scoop 160mm Stainless steel
Eisco Polypropylene Spatula 15cm
Eisco Polypropylene Spatula 15cm
Standard range
Order code: 52-3583
MPN: CH0631A

Out of stock25 due on 08/01/2027
1+ £0.255
Price per unit Ex VAT
Spatula 150mm Polypropylene
Eisco Polypropylene Spatula 20cm
Eisco Polypropylene Spatula 20cm
Standard range
Order code: 52-3584
MPN: CH0631B

Despatched same day - 38 in stockAdditional quantity lead time 6 months
1+ £0.306
Price per unit Ex VAT
Spatula 200mm Polypropylene

Trustpilot