Eisco Laboratory Resistance Units

Eisco Brand: Eisco

Single resistors encased in easy-to-use plastic enclosures with 4mm terminals. These resistance units are useful for physics classroom demonstrations or experiments in electricity and electronics laboratories.

  • Connect to other resistance units or circuit elements with standard 4mm leads (not included)
  • Can be used with 4mm stackable plug leads, spade terminals or bared wires
  • Overall dimensions: 50 x 50 x 40mm
  • Eisco PH1143 series
Description Image Product Buy Pricing (Ex VAT) Resistance
Eisco Resistance Coil - 1 Ohm
Eisco Resistance Coil - 1 Ohm
Order code: 52-3481
MPN: PH1143A
1+ £0.380
Price per unit Ex VAT
1O
Eisco Resistance Coil - 5 Ohm
Eisco Resistance Coil - 5 Ohm
Order code: 52-3486
MPN: PH1143C
1+ £1.41
Price per unit Ex VAT
5O
Eisco Resistance Coil - 10 Ohm
Eisco Resistance Coil - 10 Ohm
Order code: 52-3482
MPN: PH1143D
1+ £0.300
Price per unit Ex VAT
10O
Eisco Resistance Coil - 200 Ohm
Eisco Resistance Coil - 200 Ohm
Extended range
Order code: 52-3485
MPN: PH1143H

9 in stock, despatched same dayContact us for additional stock
1+ £0.336
Price per unit Ex VAT
200O


Trustpilot