Eisco Iron Filings 250g Jars

Eisco Brand: Eisco

These iron fillings are ideal for magnetic field mapping and a host of other experiments with magnetism.

  • Available in course or fine grades
  • Supplied in 250g plastic jars
  • Eisco PH0799 series
Description Image Product Buy Pricing (Ex VAT) Type
Eisco PH0799A - Coarse Iron Filings - 250g Jar
Eisco PH0799A - Coarse Iron Filings - 250g Jar
Standard range
Order code: 52-3696
MPN: PH0799A

Despatched same day - 6 in stockAdditional quantity lead time 6 months
1+ £3.36
Price per unit Ex VAT
Iron filings
Eisco PH0799C - Fine Iron Filings - 250g Jar
Eisco PH0799C - Fine Iron Filings - 250g Jar
Standard range
Order code: 52-3697
MPN: PH0799C

Despatched same day - 22 in stockAdditional quantity lead time 6 months
1+ £2.55
Price per unit Ex VAT
Iron filings

Trustpilot