Eisco Human Digestive System Model of 2 Parts

MPN
AM0094
Brand
Eisco
Order Code
52-3389
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional 2 due on 08/01/2027

This hand-painted, anatomical model of the human digestive system shows the nose, mouth cavity, pharynx, oesophagus, the gastro-intestinal tract, liver with gall bladder, pancreas, spleen, duodenum, and opened caecum and rectum.


  • Transverse colon is removable
  • Model is mounted on a base
  • Structures numbered, supplied with key card
  • Length 450mm, Width 200mm
  • Eisco type AM0094
Type Digestive system
Length 450mm, Width 200mm

Reviews

Be the first to submit a review

Trustpilot