Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Eisco Hirsch Funnel 3cm

Order Code:  

52-3562

  Copy to clipboard
Brand: Eisco  Copy to clipboard MPN: CH0465A  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.12

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
3 in Stock, despatched same dayAdditional quantity lead time 5 months

A Hirsch funnel for straining and filtering liquids or for separating solids and liquids.

The funnel is made from porcelain for minimum contamination and ease of cleaning. It can be used in conjunction with filter paper for superior separation.


  • Angled sides
  • Glazed
  • Perforated plate
  • Diameter 30mm
  • Eisco type CH0465A
Type Hirsch
Material Porcelain
Diameter 30mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review